1080245

Phoenix Contact
651-1080245
1080245

Mfr.:

Description:
Circular Metric Connectors SAC-4PY-FT/MT-FT F VP SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£73.25 £73.25

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
Circular Metric Connectors
Brand: Phoenix Contact
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 POWER H/Y Shielded Distributors

Phoenix Contact M12 POWER H/Y Shielded Distributors aid in cabling a large range of loads quickly and clearly when used with the M12 POWER distributor boxes. These devices are ideal for use in AC and DC applications up to 16A and 630V in a -40°C to +85°C temperature range. Reliable 360° shielding provides secure protection against electromagnetic interference. The M12 POWER H/Y Shielded Distributors feature two mounting holes for secure fixing. Once the distributor is secure, M12 connectors can be added.