1079590

Phoenix Contact
651-1079590
1079590

Mfr.:

Description:
Heavy Duty Power Connectors HC-TSC-M-06-PT-F

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.17 £15.17

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
20 A
6 Position
Push-In
100 V
Socket (Female)
Polycarbonate (PC)
Silver
Copper
21 AWG
12 AWG
Brand: Phoenix Contact
Flammability Rating: UL94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99

HEAVYCON Connectors

Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.