1027683

Phoenix Contact
651-1027683
1027683

Mfr.:

Description:
Sensor Cables / Actuator Cables SACC-E-FS-5CON- M16/0,5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.83 £10.83

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
5 Position
No Connector
Female
A Coded
500 mm (19.685 in)
4 A
60 V
IP67
Brand: Phoenix Contact
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 25.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 Push-Pull Connectors

Phoenix Contact M12 Connectors with Push-Pull Fast Locking System are designed for railway applications, industrial machinery, factory automation, and other harsh environments where they may be exposed to strong shocks and vibration. Phoenix Contact M12 Push-Pull Connectors lock easily and securely with a single click, and the connector springs back if it is not properly locked. The series features cross-manufacturer connection compatibility to ensure wide availability worldwide.