1002290

Phoenix Contact
651-1002290
1002290

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors PRC FC RELEASE LATCH GN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.54 £0.54

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Accessories
Accessory Type: Latch
Brand: Phoenix Contact
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 50
Subcategory: Solar Connectors / Photovoltaic Connectors
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

PRC Connectors & Energy Distribution Modules

Phoenix Contact PRC Connectors and Energy Distribution Modules include inverted circular connectors, angled circular connectors, energy distribution modules, and patch cables. The connectors are offered in 3- or 5-position configurations with up to 35A current rating and can be color-coded. The energy distribution modules are provided in either H or T distributors, and pre-assembled versions are available for fast on-site installation. The patch cable lengths range from 1m to 20m. Phoenix Contact PRC Connectors and Energy Distribution Modules use weatherproof materials to offer up to IP69K protection. They are suitable for building, industrial, and outdoor applications in atmospheres containing salt and direct sunlight. This includes solar power distribution, power for lighting, and outdoor power.