0829142

Phoenix Contact
651-0829142
0829142

Mfr.:

Description:
Wire Labels & Markers UCT-TM 10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 747

Stock:
747 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.68 £4.68

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Marker
Marker for Terminal Blocks, Sheet, White, Unlabeled, can be Labeled with Thermomark C, Thermomark C+, Bluemark, Bluemark Cled
Polycarbonate (PC)
White
10.5 mm
9.6 mm
UCT-TM
Brand: Phoenix Contact
Family: UCT-TM
Height: 4.76 mm
Legend: Blank
Packaging: Bulk
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: THERMOMARK
Part # Aliases: UCT-TM_10 UCTTM10
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
TARIC:
3926909790
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99