0710235

Phoenix Contact
651-0710235

0710235

Mfr.:

Description:
Pluggable Terminal Blocks 8 Pos 5.08mm pitch Feed Through Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:

33
Can Dispatch Immediately

On Order:

100
Expected 04/08/2025

Factory Lead Time:

4
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.60 £6.60
£6.47 £64.70
£6.25 £156.25
£6.04 £302.00
£5.68 £568.00

Product Attribute Attribute Value
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
8 Position
5.08 mm
Solder Pin
Through Hole
12 A
320 V
24 AWG
12 AWG
DFK-MSTB
Bulk
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Height: 29.5 mm
Length: 17.5 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Width: 60.96 mm
Part # Aliases: DFK-MSTB_2,5/_8-GF-5,08 DFKMSTB258GF508
Unit Weight: 8.200 g