PSM500-210

Phihong
Not Assigned
PSM500-210

Mfr.:

Description:
Power Supplies - Rack Mount 1U RPS PSU

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power Supplies - Rack Mount
500 W
85 VAC to 264 VAC
1 Output
50 V
10 A
11.81 in
4.21 in
1.61 in
Brand: Phihong
Cooling Method: Air-Cooled
Efficiency: 83 %
Input Voltage - Max: 264 VAC
Input Voltage - Min: 85 VAC
Isolation Voltage: 4.24 kVDC
Maximum Operating Temperature: + 50 C
Mechanical Style: PFC Front End
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Operating Temperature Range: 0 C to + 50 C
Product Type: Rackmount Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
PHIHONG