POE370U-480-8-R

Phihong
552-POE370U-480-8-R
POE370U-480-8-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 8 Port 370W full pwr Gigabit POE Ethernet

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
PoE Injectors
8 Port
90 VAC to 264 VAC
370 W
Rack Mount
Required
Brand: Phihong
DC Output Connector: RJ45 Connector
Load Regulation: Regulated
Number of Outputs: 8 Output
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: PoE Midspan Injector
Unit Weight: 3.800 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99