PE1611

Pasternack
28-PE1611
PE1611

Mfr.:

Description:
Signal Conditioning 10 MHz to 2.5 GHz SMA Bias Tee Rated to 2500 mA and 100 Volts DC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£547.98 £547.98
£470.25 £4,702.50

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Signal Conditioning
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Signal Conditioning
Coaxial Bias Tees (T)
Bulk
Brand: Pasternack
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 26.626 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543708000
ECCN:
EAR99

Coaxial Bias Tees (Ts)

Pasternack Coaxial Bias Tees (Ts) offer 50Ω impedance with solder pin and SMA female bias connector designs. These bias tees support a wide maximum frequency range from 2.5GHz to 18GHz. The coaxial bias tees feature maximum voltage ratings ranging from 24V to 100V, along with a maximum DC current range of 500mA to 2500mA. Typical applications include wireless systems, test and measurement, communication systems, and power transmission using a single coaxial cable.