050R26-152B

Parlex
906-050R26-152B
050R26-152B

Mfr.:

Description:
Flat Cables .5mm-26-6-B ZIF .5mm Pitch Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.54 £770.00
£1.52 £1,520.00

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Flat Cables
RoHS:  
Ribbon Cables
26 Conductor
0.5 mm (0.02 in)
152.4 mm (6 in)
Polyester
Copper
- 55 C
+ 105 C
Bulk
Brand: Parlex
Current Rating: 500 mA
Pitch: 0.5 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 1431-BYY0110LN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99

PS-3705 ZIF Flat Flexible Cables

Parlex/Johnson Electric PS3705 ZIF Flat Flexible Cables are RoHS compliant laminated flat flexible cable solutions commonly used in board-to-board interconnect applications. These cables are fully compatible with space-saving, low-profile LIF (Low Insertion Force) and ZIF (Zero Insertion Force) connectors which offer SMT automated board assembly and easy insertion/removal of the cable for service. The PS3705 ZIF Flat Flexible Cables are available in standard pitch sizes of 0.50mm, 0.625mm, 0.80mm, 1.00mm, 1.25mm, 1.27mm, and 2.54mm with 0 to 99 conductors. These conductors are 1mm to 9999mm in length and same side or opposite side end orientation with or without backers.