RF10X3WH-X

Panduit
644-RF10X3WH-X
RF10X3WH-X

Mfr.:

Description:
Wire Ducting & Raceways LD10 to LD3 Raceway Low Voltage Reducer

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Power Rated Fitting
Acrylonitrile Butadiene Styrene (ABS)
25.4 mm
Brand: Panduit
Family: Standard Fittings for Low Voltage Applications
Features: Can beused with LD, LDP and LDS Raceways
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 102.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99