PRT4S-M

Panduit
644-PRT4S-M
PRT4S-M

Mfr.:

Description:
Cable Ties Cable Tie, Releasable, 14.5L (368mm), Standard, Nylon, Natural

In Stock: 3,057

Stock:
3,057 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.45 £0.45
£0.444 £4.44
£0.388 £38.80
£0.329 £329.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Releasable
Natural
Nylon
14.5 in
0.19 in
23 kg
CE; UL 62275 Type 2S; 21S; UL E56854
Brand: Panduit
Maximum Bundle Diameter: 4 in
Series: PRT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Unit Weight: 2.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
8536909010
TARIC:
3926909790
BRHTS:
85369090
ECCN:
EAR99