MS10W38T15-L4

Panduit
644-MS10W38T15-L4
MS10W38T15-L4

Mfr.:

Description:
Cable Ties MS Strapping, 304 SS, .38" (9.5mm) Wd, 3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Banding Straps
Metallic
Heavy Duty
Stainless Steel (AISI 304)
37 in
0.374 in
Brand: Panduit
Maximum Bundle Diameter: 10 in
Series: MS
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Pan-Steel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
7326908688
TARIC:
7326909890
ECCN:
EAR99