MLT6DEH15-Q316

Panduit
644-MLT6DEH15-Q316
MLT6DEH15-Q316

Mfr.:

Description:
Cable Ties MLT Tie, 316 SS, Double Wrap, Extra Heavy, 41.5 (1054mm), .015 (.38mm) thk

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.34 £7.34
£7.33 £73.30
£6.39 £159.75
£6.23 £311.50
£5.92 £592.00
£5.79 £1,447.50
£5.58 £2,790.00
£5.48 £5,480.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Double Wrap
Metallic
Stainless Steel (AISI 316)
41.5 in
0.5 in
1.05 m
12.7 mm
1000 lbs
Brand: Panduit
Length: 41.5 in
Maximum Bundle Diameter: 6 in
Maximum Bundle Diameter - inches: 6 in
Maximum Bundle Diameter - mm: 152 mm
Series: MLT
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Tradename: Pan-Steel
Width: 0.5 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
7326908688
JPHTS:
853669000
TARIC:
7326909890
MXHTS:
85366999
BRHTS:
73269090
ECCN:
EAR99

MLT Pan-Steel® Self-Locking Cable Cleats

Panduit MLT Pan-Steel® Self-Locking Cable Cleats are designed for robust cable management and short-circuit protection up to 156kA. Available in a variety of sizes, the Panduit MLT ensures cables remain contained in the event of a short-circuit occurrence. This protection feature minimizes disruption and damage to personnel and property. Panduit Pan-Steel Self-Locking Cable Cleats perform well in a wide range of harsh environments, including industries such as oil and gas, power generation, mining, and shipbuilding.