LCDX300-38DH-6

Panduit
644-LCDX300-38DH-6
LCDX300-38DH-6

Mfr.:

Description:
Terminals Copper Compression Lug, 2 Hole, 300 kcmil Flex, 3/8 (9.5mm) Stud, 45 Bent
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
Panduit
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Terminals
Crimp
LCDX
Pan-Lug
Brand: Panduit
Product Type: Terminals
Factory Pack Quantity: 6
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8535908020
JPHTS:
8536900002
TARIC:
8535900090
BRHTS:
85369090
ECCN:
EAR99

LCDX Two-Hole Compression Lugs

Panduit LCDX Two-Hole Compression Lugs are Pan-Lug™ nickel silver-plated compression connectors that provide permanent terminations for power and grounding applications. These compression lugs feature outstanding electrical conductivity while resisting corrosion and oxidation. The LCDX series offers an ideal solution for plating electrical connectors utilized in high-performance scenarios. The silver-plated construction enables the deposit to conform to and envelop a mating connector, filling in tiny gaps and surface irregularities. The result is a larger effective contact area that reduces overall connector resistance. Panduit LCDX Two-Hole Compression Lugs are available in a range of sizes and options. Applications include power distribution, automotive, marine, and aerospace.