LCD400-00-6

Panduit
644-LCD400-00-6
LCD400-00-6

Mfr.:

Description:
Terminals Copper Compression Lug, Long Blank Tongue, 400 Kcmil

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Terminals
Compression
Crimp
Not Insulated
Cable Mount / Free Hanging
Blue
Tin
Copper
LCD
Pan-Lug
Brand: Panduit
Length: 128.3 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 6
Subcategory: Terminals
Width: 35.3 mm
Wire Gauge: 400 kcmil
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

LCD Two-Hole Compression Lugs

Panduit LCD Two-Hole Compression Lugs are designed for use with stranded copper conductors and feature color-coded barrels marked with specified index numbers. These lugs have tin-plated construction to inhibit corrosion and an inspection window to visually ensure full conductor insertion. LCD lugs reduce installation time and are designed to meet all applicable standards. Panduit LCD Two-Hole Compression Lugs are UL listed and CSA certified to 35KV and are temperature rated to +90°C.