FSWB-C

Panduit
644-FSWB-C
FSWB-C

Mfr.:

Description:
Swabs Cleaning Swabs

In Stock: 1,490

Stock:
1,490
Can Dispatch Immediately
On Order:
2,500
900
Pending
1,600
Expected 10/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.443 £0.44
£0.435 £4.35
£0.394 £39.40
£0.383 £191.50
£0.352 £352.00
£0.33 £825.00
£0.304 £1,520.00
£0.296 £2,960.00
£0.284 £7,100.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Swabs
RoHS:  
69.09 mm x 2.49 mm
Bag
100
Not ESD Safe
2.49 mm
Single Head
Fiber Optic
Round
Brand: Panduit
Product Type: Swabs
Series: FSWB
Factory Pack Quantity: 100
Subcategory: Supplies
Unit Weight: 29.484 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT