MN63Y3213N1

Panasonic
667-MN63Y3213N1
MN63Y3213N1

Mfr.:

Description:
NFC/RFID Tags & Transponders NFC MODULE wIth I/F 30mm x 9mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.39 £6,195.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: NFC/RFID Tags & Transponders
RoHS:  
4 kbit
13.56 MHz
+ 75 C
- 20 C
SMD/SMT
Non-standard
Tray
Brand: Panasonic
Product Type: NFC/RFID Tags & Transponders
Series: MN63Y
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Wearable Technology Components

Panasonic wearable devices open the door to the wearable market from fitness to healthcare, to infotainment. Panasonic offers a solution-based approach by providing a wide variety of electronic components that are perfect for wearable technology including Capacitors, BLUETOOTH® modules, Connectors, Sensors, and Switches. 

NFC Tag LSI

Panasonic NFC Tag LSI features ultra-low power and high security, to be used in all applications that utilize near field communication technology. With 4kB of integrated non-volatile FeRAM, the NFC Tag LSI provides fast, robust, and secure data storage. Panasonic NFC Tag LSI is compliant with NFC forum standards and supports ISO/IEC14443 TypeB and FeliCa RF Interfaces.