EZA-EG3A50AV

Panasonic
667-EZA-EG3A50AV
EZA-EG3A50AV

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS 15V 0603 SUPPRESSOR ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38,855

Stock:
38,855
Can Dispatch Immediately
On Order:
25,000
Expected 27/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.24 £0.24
£0.145 £1.45
£0.095 £9.50
£0.091 £45.50
£0.086 £86.00
Full Reel (Order in multiples of 5000)
£0.086 £430.00
£0.083 £830.00
£0.079 £1,975.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Transient Voltage Suppression Diodes - TVS
Bidirectional
1 Channel
30 V
SMD/SMT
100 V
0603 (1608 metric)
0.1 pF
8 kV
- 55 C
+ 125 C
EZA-EG
Reel
Cut Tape
MouseReel
Brand: Panasonic
Operating Supply Voltage: 15 V
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

EZAEG ESD Suppressors

Panasonic EZAEG ESD Suppressors provide ESD suppression of high-speed differential data lines. These suppressors offer low capacitance and robust ESD withstanding and suppression characteristics. The devices are RoHS compliant, and the EZAEG 3W module is also AEC-Q200 compliant. Typical Panasonic EZAEG ESD Suppressors applications include smartphones, RF modules, NFC, GPS, antenna circuits, HDMI, and more. The EZAEG 3W variant is suitable for automotive (CAN, Ethernet, USB, LVDS) applications, automotive antennae, and amusement equipment.