EXB-24AT0AR3X

Panasonic
667-EXB-24AT0AR3X
EXB-24AT0AR3X

Mfr.:

Description:
Attenuators Attenuator, Chip, 3 Resistor element

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.338 £0.34
£0.209 £2.09
£0.174 £4.35
£0.13 £13.00
£0.084 £21.00
£0.076 £38.00
£0.064 £64.00
£0.057 £228.00
Full Reel (Order in multiples of 10000)
£0.045 £450.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Attenuators
RoHS:  
0404
0 dB
3 GHz
50 Ohms
1.3
Brand: Panasonic
Maximum Operating Temperature: + 125 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Qualification: AEC-Q200
Series: EXB-24AT
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tolerance: 0.3 dB
Type: Chip Attenuator
Unit Weight: 1.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548900094
CAHTS:
8533210000
USHTS:
8548000000
JPHTS:
8533210000
TARIC:
8543709099
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Chip Resistor Arrays

Panasonic Chip Resistor Arrays offer a 0.031W to 0.1W power rating, 25V to 200V maximum overload voltage, and ±5% resistance tolerance rating. These resistor arrays meet IEC 60115-9, JIS C 5201-9, EIAJ RC-2129, AEC-Q200, and RoHS standards. Panasonic Chip Resistor Arrays are available in a 0805 case with either convex or concave terminations, while the smaller 0201 case sizes are available with flat terminations.

EXBx Chip Resistor Arrays & Networks

Panasonic EXBx Chip Resistor Arrays and Networks feature high density, resistance tolerance of ±5%, and improvement of placement efficiency. The EXB2 and EXB3 resistor arrays are AEC-Q200 qualified. The EXBx Chip resistors and networks feature high density placing for digital signal circuits, easily mountable with unique concave material. 

FEATURED PRODUCTS
PANASONIC