EXB-24AB3CR8X

Panasonic
667-EXB-24AB3CR8X
EXB-24AB3CR8X

Mfr.:

Description:
Attenuators 3dB 4 Elem

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.142 £0.14
£0.12 £1.20
£0.113 £2.83
£0.105 £10.50
£0.096 £24.00
£0.092 £92.00
£0.084 £210.00
Full Reel (Order in multiples of 10000)
£0.084 £840.00
£0.071 £1,420.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Attenuators
RoHS:  
0404
10 dB
2.5 GHz
100 Ohms
Brand: Panasonic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Qualification: AEC-Q100
Series: EXB-24AB
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8548000000
JPHTS:
8533210000
TARIC:
8543709099
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC