EVU-F2JFK4B15

Panasonic
667-EVU-F2JFK4B15
EVU-F2JFK4B15

Mfr.:

Description:
Potentiometers Rotary Pot, 9mm, Plastic shaft, Vertical Single,w/plastic sleeve,B taper,100K ohm NCNR; RoHS; NoPb; Chk_Temp_Profile

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 200
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.501 £1,002.00
£0.453 £2,265.00

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Potentiometers
RoHS:  
Panel Mount
Through Hole
Potentiometers
1 Gang
100 kOhms
Linear
Vertical
50 mW (1/20 W)
20 %
1 Turn
Flatted / D
Without Detent
Rotary
0 C
+ 50 C
EVUF
Brand: Panasonic
Length: 9.7 mm
Product Type: Potentiometers
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 6.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.