EVE-YPCAJ016B

Panasonic
667-EVE-YPCAJO16B
EVE-YPCAJ016B

Mfr.:

Description:
Encoders PF= 6.0N trvl=0.5mm trq=14mN 16pul/32det

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 250
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.86 £930.00
£1.82 £1,820.00

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Encoders
RoHS:  
EVE (GS)
PCB Mount
Magnetic Encoders
Incremental
16 PPR
Rotary
32 Detent
2 Channel
PC Pin
Quadrature
8 mm
Knurled
Push/Pull Switch
10 VDC
30000 Cycle
Bulk
Brand: Panasonic
Product Type: Encoders
Shaft Length: 20 mm
Factory Pack Quantity: 250
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99