EVE-SBBFE516B

Panasonic
667-EVE-SBBFE516B
EVE-SBBFE516B

Mfr.:

Description:
Encoders NRFND JAN 3 2024 NO REPLACEMENT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.10 £4.10
£3.54 £17.70
£3.31 £33.10
£3.03 £75.75
£2.98 £149.00
£2.46 £246.00
£2.28 £684.00
£2.21 £1,326.00
£2.15 £2,580.00

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Encoders
RoHS:  
PCB Mount
Magnetic Encoders
Incremental
16 PPR
Rotary
32 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Push/Pull Switch
10 VDC
100000 Cycle
Brand: Panasonic
Product Type: Encoders
Factory Pack Quantity: 300
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.