ESE-18L11A

Panasonic
667-ESE-18L11A
ESE-18L11A

Mfr.:

Description:
Detector Switches SPST-NO w/o boss Left Std lvr J-Ter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,273

Stock:
4,273 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.33 £0.33
£0.30 £3.00
£0.289 £7.23
£0.286 £14.30
£0.266 £26.60
£0.256 £64.00
£0.247 £123.50
£0.227 £227.00
Full Reel (Order in multiples of 5000)
£0.226 £1,130.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Detector Switches
RoHS:  
0.3 N
10 mA
5 VDC
1.2 mm
1.2 mm
Reel
Cut Tape
Brand: Panasonic
Illuminated: Non-Illuminated
Product Type: Detector Switches
Series: ESE18
Factory Pack Quantity: 5000
Subcategory: Switches
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Detector Switches

Panasonic Detector Switches are designed to replace the encoders as a cost-effective solution. These switches detect internal mechanical movements and convert those to manual operations. The compact, lightweight devices use a mechanical sliding spring design to ensure consistent signal output. Options include long travel, thin profile, flexible actuation angles, circuit type, and surface-mount or J-bent terminal mounting. Panasonic Detector Switches are available in unidirectional and bidirectional variants.

FEATURED PRODUCTS
PANASONIC