ESE-11MV13

Panasonic
667-ESE-11MV13
ESE-11MV13

Mfr.:

Description:
Detector Switches SWITCH DETECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,406

Stock:
3,406 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.436 £0.44
£0.382 £3.82
£0.362 £9.05
£0.32 £32.00
£0.304 £60.80
£0.298 £178.80
£0.257 £257.00
£0.24 £624.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Detector Switches
RoHS:  
0.35 N
10 mA
5 VDC
7 mm
5 mm
Solder Pin
Brand: Panasonic
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: ESE11
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 529.815 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Detector Switches

Panasonic Detector Switches are designed to replace the encoders as a cost-effective solution. These switches detect internal mechanical movements and convert those to manual operations. The compact, lightweight devices use a mechanical sliding spring design to ensure consistent signal output. Options include long travel, thin profile, flexible actuation angles, circuit type, and surface-mount or J-bent terminal mounting. Panasonic Detector Switches are available in unidirectional and bidirectional variants.

FEATURED PRODUCTS
PANASONIC