ERT-J0EA470J

Panasonic
667-ERT-J0EA470J
ERT-J0EA470J

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 47Ohms 5% THERMISTOR NTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25,335

Stock:
25,335 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.075 £0.08
£0.039 £0.39
£0.034 £0.85
£0.031 £3.10
£0.028 £28.00
£0.027 £135.00
Full Reel (Order in multiples of 10000)
£0.024 £240.00
£0.023 £460.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
ERTJ
2750 K
47 Ohms
66 mW
5 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
B Tolerance: 3 %
Beta Value: B25/50
Brand: Panasonic
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: Multilayer NTC
Unit Weight: 1.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

ERTJ & ERTJ-M Multilayer NTC Thermistors

Panasonic ERT-J and ERTJ-M Multilayer NTC Thermistors feature a highly reliable multilayer / monolithic structure and a wide operating temperature range of -40°C to +150°C. These chip-type thermistors offer 66mW or 100mW rated maximum power dissipation. The surface-mount devices come in 0201, 0402, and 0603 package sizes. The ERTJ-M series is AEC-Q200 qualified. Panasonic ERT-J and ERTJ-M Multilayer NTC Thermistors are environmentally friendly, lead free, and RoHS compliant. Typical applications include car audio systems, electrical control units (ECUs), electric pumps and compressors, LED lights, batteries, and temperature detection of various circuits.

Temperature Sensors

Panasonic Temperature Sensors include board mount and NTC Thermistors. These Panasonic temperature sensors feature an accuracy of ±2.5°C or ±3°C, and a range of temperature sensors that operate from -20°C to +150°C.