ERJ-UP6F1050V

Panasonic
667-ERJ-UP6F1050V
ERJ-UP6F1050V

Mfr.:

Description:
Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 105Ohm, AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,645

Stock:
9,645 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.21 £0.21
£0.096 £0.96
£0.054 £5.40
£0.045 £11.25
£0.04 £20.00
£0.038 £38.00
Full Reel (Order in multiples of 5000)
£0.024 £120.00
£0.022 £220.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ERJ-UP
105 Ohms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
400 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.6 mm (0.024 in)
High Reliability
Anti-Sulfur Resistors
Brand: Panasonic
Mounting Style: PCB Mount
Product: Anti-Surge Thick Film Chip Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

ERJ-UP6F Thick Film Chip Resistors

Panasonic ERJ-UP6F Thick Film Chip Resistors have high resistance to sulphurisation achieved by adopting anti-sulphurated electrode material (Ag-Pd-based inner electrode) and structure. These resistors come in 0805 package and have a power rating of 0.50W, a resistance range of 14Ω to 976Ω and a tolerance of 1%. The ERJ-UP6F thick film chip resistors feature ESD surge characteristics that are superior to standard metal film resistors.  These chip resistors provide high reliability with a metal glaze thick film resistive element and three layers of electrodes and are suitable for reflow and soldering.  The ERJ-UP6F thick film chip resistors are RoHS compliant and AEC-Q200 qualified.