ERJ-A1CJR02U

Panasonic
667-ERJ-A1CJR02U
ERJ-A1CJR02U

Mfr.:

Description:
Current Sense Resistors - SMD 1225 0.02ohms 5% Tol AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
£0.285 £1,140.00

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
ERJ-A1
20 mOhms
1.33 W
5 %
350 PPM / C
1225 (Reversed)
3263 (Reversed)
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Panasonic
Features: High Reliability
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Resistors - SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: High Power, Wide Terminal Resistor
Voltage Rating: 200 V
Unit Weight: 1.533 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

High-Power Chip Resistors

Panasonic High-Power Chip Resistors are AEC-Q200 qualified, 400V maximum overload voltage, and ±1% to ±5% resistance tolerance. Due to wide terminal construction, these high-power chip resistors feature high solder-joint reliability and excellent heat dissipation characteristics. Panasonic High-Power Chip Resistors are ideal for anti-lock braking systems, Electrical Control Units (ECUs), and air-bag systems.

ERJ High Power Chip Resistors, Wide Terminal Type

Panasonic ERJ High Power Chip Resistors, Wide Terminal Type feature high solder-joint reliability and excellent heat dissipation characteristics by wide terminal construction, and are RoHS compliant by exemption. Panasonic ERJ High Power Chip Resistors are ideal for automotive electronic circuits, including ECU's, anti-lock braking systems, and current sensing for power supply circuits in a variety of equipment.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.