ERJ-2RKF20R0X

Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-2RKF20R0X
ERJ-2RKF20R0X
ERJ-2RKF20R0X
Mfr.:
Panasonic
Description:
Thick Film Resistors - SMD 0402 20.0ohms 1% Tol AEC-Q200
Thick Film Resistors - SMD 0402 20.0ohms 1% Tol AEC-Q200
Datasheet:
Availability
-
Stock:
-
0An unexpected error occured.Please try again later.
-
 
-
On Order:
-
147,996Expected 22/09/2025
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (GBP)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
£0.077 | £0.08 | |
£0.018 | £0.18 | |
£0.01 | £1.00 | |
£0.009 | £4.50 | |
£0.006 | £6.00 | |
£0.004 | £10.00 | |
Full Reel (Order in multiples of 10000) | ||
£0.003 | £30.00 |
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99