ENW-49D01A1KF

Panasonic
667-ENW-49D01A1KF
ENW-49D01A1KF

Mfr.:

Description:
WiFi Modules - 802.11 PAN9520 WIFI RF Module 4MB Flash (Espressif Systems ESP32-S2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,977

Stock:
3,977 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£9.44 £9.44
£8.21 £82.10
£7.74 £193.50
£7.19 £719.00
£6.84 £1,710.00
Full Reel (Order in multiples of 500)
£5.64 £2,820.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: WiFi Modules - 802.11
RoHS:  
PAN9520
802.11 b/g/n
2.4 GHz
11 Mb/s
GPIO, I2C, I2S, UART
3 V
3.6 V
19.5 dBm
190 mA
68 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dimensions: 24 mm x 13 mm x 3.1 mm
Modulation Technique: PWM
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: WiFi Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

PAN9420 Embedded Wi-Fi® Module

Panasonic PAN9420 Embedded Wi-Fi® Module offers 2.4GHz 802.11 b/g/n Wi-Fi with integrated stack and API, minimizing wireless application development time. Specifically designed for highly integrated and cost-effective applications, Panasonic PAN9420 Module includes a fully shielded case, integrated crystal oscillators, and an internal chip antenna.

PAN9520 Embedded Wi-Fi® Module

Panasonic PAN9520 Embedded Wi-Fi® Module is a 2.4GHz 802.11 b/g/n RF module based on Espressif ESP32-S2 that includes an Xtensa® 32-bit LX7 CPU. An integrated chip antenna and QSPI memory allow the PAN9520 to be used in a range of stand-alone or host-controlled applications. The integrated crystal ensures connection performance over the full temperature range and lifetime. The module combines a high‑performance CPU, high‑sensitivity wireless radio, baseband (BB) processor, medium access controller (MAC), encryption unit, ROM bootloader, chip-internal SRAM, and module-internal QSPI flash, and PSRAM. Features such as CCMP, TKIP, WAPI, WEP, BIP, and an AES accelerator are ideal for secure data connections. Parallel support of access point and station mode allows the easy setup of simultaneous Wi‑Fi connections from the module to smart devices and home network routers. A development kit is available.

EV Charging Solutions

Panasonic offers a wide range of electronic components and devices that support charge control, communication, and human interface device requirements for electric vehicle (EV) charging applications. The demand for EV Charging Solutions increases as the EV market grows, and these EV solutions from Panasonic contribute to global environmental health concerns by reducing pollution.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.