ELK-EA220FA

Panasonic
667-ELK-EA220FA
ELK-EA220FA

Mfr.:

Description:
Ferrite Beads ELKEA EMI Filter H-Rated current typ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
 

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Ferrite Beads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ELK-EA
EMI Filters
SMD/SMT
1207 (3218 metric)
5 A
- 20 C
+ 85 C
3.2 mm
1.8 mm
2.2 mm
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance: 22 pF
Product Type: Ferrite Beads
Factory Pack Quantity: 2000
Subcategory: Ferrites
Type: Coil Type EMI Digital Noise Filter
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
USHTS:
8548000000
TARIC:
8547100090
ECCN:
EAR99

ELK-Ex Series EMI Filters

Panasonic ELK-Ex Series EMI Filters are coil type, SMD, 3218 case size, digital noise filters. There is no variation in attenuation characteristics as the current changes. ELK-Ex part numbers are laser applied to make viewing easier. The Panasonic ELK-Ex Series EMI Filters operate between -20ºC and +85ºC and are available in 2A and 5A rated currents. Also available are ELK-EV parts that include a varistor for high ESD suppression. Recommended applications are data lines, secondary power supply lines (DC lines) for games, digital AV, and communications equipment.
Learn more