EEU-HD1V681

Panasonic
667-EEU-HD1V681

EEU-HD1V681

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 680uF 35volts 10x16 LS 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:

330
Can Dispatch Immediately

On Order:

600
Expected 28/11/2025

Factory Lead Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.12 £1.12
£0.568 £5.68
£0.414 £41.40
£0.379 £227.40
£0.375 £375.00
£0.345 £690.00

Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
680 uF
35 VDC
10 mm
16 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
460 mA
- 55 C
+ 105 C
Straight
Radial
HD
AEC-Q200
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 2.010 g