TQ2SA-4.5V-Z

Panasonic Industrial Devices
769-TQ2SA-4.5V-Z
TQ2SA-4.5V-Z

Mfr.:

Description:
Low Signal Relays - PCB Low Profile 4.5V 2Form C 2A 30VDC SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 984

Stock:
984 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.87 £1.87
£1.63 £16.30
£1.61 £80.50
£1.53 £153.00
£1.48 £370.00
Full Reel (Order in multiples of 500)
£1.45 £725.00
£1.32 £1,320.00
£1.28 £6,400.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£2.23
Min:
1

Similar Product

Panasonic Industrial Devices TQ2SA-4.5V
Panasonic Industrial Devices
Low Signal Relays - PCB 2A 4.5VDC DPDT NON-LATCHING SMD

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Communications Relays
Miniature
4.5 VDC
2 Form C (DPDT-NO, NC)
300 mA, 500 mA, 1 A, 2 A
2 A
1 A
31 mA
Non-Latching
140 mW
Gull Wing Lead
20 dB
0.8 dB
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99