TQ2-2M-24V

Panasonic Industrial Devices
769-TQ2-2M-24V
TQ2-2M-24V

Mfr.:

Description:
Low Signal Relays - PCB 125VAC M.B.B.Type24V 1 Form A 30VDC 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,922

Stock:
1,922 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.66 £2.66
£2.51 £25.10
£2.44 £61.00
£1.96 £98.00
£1.85 £4,625.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
Miniature
24 VDC
2 Form C (DPDT-NO, NC)
300 mA, 500 mA, 1 A, 2 A
1 A
1 A
8.3 mA
Non-Latching
200 mW
Solder Pin
15 dB
0.6 dB
Brand: Panasonic Industrial Devices
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99