SFS2-L-DC24V-D

Panasonic Industrial Devices
667-SFS2-L-DC24V-D
SFS2-L-DC24V-D

Mfr.:

Description:
Safety Relays SF Relay Slim t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
100
Expected 05/03/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.38 £19.38
£15.29 £152.90
£13.30 £332.50
£12.84 £642.00
£12.40 £1,240.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Relays
RoHS:  
24 VDC
2 Form A (DPST-NO), 2 Form B (DPST-NC)
Solder Pin
Brand: Panasonic Industrial Devices
Coil Resistance: 1.6 kOhms
Mounting Style: Through Hole
Product: Power Relays
Product Type: Safety Relays
Series: SFS
Factory Pack Quantity: 50
Subcategory: Relays
Switching Voltage: 250 VAC, 125 VDC
Type: Slim
Width: 13 mm
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410030
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

Safety Relays

Panasonic offers a wide range of Safety Relays with force-guided contacts meeting EN50205 Class A requirements. These safety relays are designed for use with a variety of applications, including emergency stop switches, industrial automation, robots, machine tools, and more.

SFS Slim Type Safety Relays

Panasonic SFS Slim Type Safety Relays feature a 13mm slim profile designed for space-constraint applications, including emergency stop switches, safety valves, and elevator doors. The relays feature 4-pole and 6-pole relay types and 18VDC and 21VDC coil voltage contact arrangements. The SFS series offers a fast response time of less than 8ms and a forcibly guided contact structure. The Panasonic SFS Slim Type Safety Relays are ideal for other versatile applications, including factory safety equipment, medical equipment, and PLC scanners.