EKMB1311813K

Panasonic Industrial Devices
769-EKMB1311813K
EKMB1311813K

Mfr.:

Description:
Board Mount Motion & Position Sensors Ultra Wide & Long Distance

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.92 £13.92
£11.72 £58.60
£10.90 £109.00
£9.89 £197.80
£9.20 £552.00
£8.55 £855.00
£7.66 £3,830.00
£7.54 £7,540.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Motion Sensor
15 m
Digital
6 uA
2.3 VDC
4 VDC
+ 60 C
- 20 C
Through Hole
Motion
Tray
Brand: Panasonic Industrial Devices
Output Current: 100 uA
Product Type: Board Mount Motion & Position Sensors
Series: PaPIRs Motion Sensor,PaPIRs Plus
Factory Pack Quantity: 20
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PaPIR PLUS Sensors

Panasonic Industrial Devices PaPIR PLUS Sensors combine easy integration, high reliability, and environmentally friendly materials. The Panasonic PIR motion sensors (PaPIRs) provide different series for battery-operated devices and digital and analog outputs for battery-free devices. The devices are available in various lens colors, including white, black, and pearl white.

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.