AXF5J2612

Panasonic Industrial Devices
769-AXF5J2612
AXF5J2612

Mfr.:

Description:
Board to Board & Mezzanine Connectors R35 socket, 26 pin, 0.35mm Pitch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,891

Stock:
14,891 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.925 £0.93
£0.78 £7.80
£0.748 £18.70
£0.732 £36.60
£0.701 £70.10
£0.637 £159.25
£0.574 £287.00
£0.51 £510.00
£0.478 £1,195.00
Full Reel (Order in multiples of 15000)
£0.478 £7,170.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
26 Position
0.35 mm (0.014 in)
2 Row
Solder
Horizontal
0.6 mm
300 mA, 5 A
30 VAC, 30 VDC
- 55 C
+ 85 C
Gold
Copper Alloy
Plastic
R35
Reel
Cut Tape
Application: Hearable Devices, High Current, Other Small Mobile Devices, Smartphones, Wearable Devices
Brand: Panasonic Industrial Devices
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 15000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

R35 High-Current Connectors

Panasonic Industrial Devices R35 High-Current Connectors support 5A power terminals and offer a slim width of 1.7mm and a 0.35mm pitch. These connectors feature low-profile construction with a mated height of 0.6mm and a robust design with metal exposure of the flange section. These R35 connectors provide 10 to 60 pins and a wide ambient temperature range of -55°C to +85°C. Panasonic  R35 High-Current Connectors are suitable for wearable devices, smartphones, hearable devices and other small mobile devices.