AXF5J1612A

Panasonic Industrial Devices
667-AXF5J1612A
AXF5J1612A

Mfr.:

Description:
Board to Board & Mezzanine Connectors R35 Socket, 16-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.934 £0.93
£0.796 £7.96
£0.745 £18.63
£0.709 £35.45
£0.675 £67.50
£0.633 £158.25
£0.602 £301.00
£0.566 £566.00
£0.527 £1,317.50

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board to Board & Mezzanine Connectors
Sockets
16 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
0.6 mm
5 A
30 VAC, 30 VDC
- 55 C
+ 85 C
Gold
Copper Alloy
Molded
R35
Brand: Panasonic Industrial Devices
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

R35 High-Current Connectors

Panasonic Industrial Devices R35 High-Current Connectors support 5A power terminals and offer a slim width of 1.7mm and a 0.35mm pitch. These connectors feature low-profile construction with a mated height of 0.6mm and a robust design with metal exposure of the flange section. These R35 connectors provide 10 to 60 pins and a wide ambient temperature range of -55°C to +85°C. Panasonic  R35 High-Current Connectors are suitable for wearable devices, smartphones, hearable devices and other small mobile devices.