DPH-101-M3-R

Panasonic Industrial Automation
658-DPH-101-M3-R
DPH-101-M3-R

Mfr.:

Description:
Board Mount Pressure Sensors Compound Pressure (+/-14.5PSI)(1 to 5V Analog output) M3 Male Thread - 2M Flexible Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£68.32 £68.32
£62.03 £620.30

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
+/- 100 kPa
Digital, Analog
Screw
12 V to 24 V
0 C
+ 50 C
DPH-100
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026201100
TARIC:
9026208090
ECCN:
EAR99

Pressure Sensors

Panasonic Air Pressure Sensors are high-precision gauge pressure sensors available with or without amplifiers. The sensors also come with or without a glass base in a DIP terminal. Pressure ratings range from -100 to +1000kPa. Surface mount versions are available for both series.