DP-101A-M-P

Panasonic Industrial Automation
658-DP-101A-M-P
DP-101A-M-P

Mfr.:

Description:
Pressure Sensors - Industrial DEGITAL PRESSURE, HIGH VERSION, M5 SHORT PORT TYPE, PNP, -100.0 TO +100KPa LOW-PRESSURE TYPE, M5 FEMALE + R(PT)1/8 MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Expected 12/02/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£89.34 £89.34
£81.01 £810.10

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Pressure Sensors - Industrial
RoHS:  
Sensors
- 100 kPa to + 100 kPa
Gauge
Analog
Female - M5, Male - 3.18mm NPT
Panel Mount
1 VDC to 5 VDC
12 VDC to 24 VDC
Brand: Panasonic Industrial Automation
IP Rating: IP40
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Industrial Pressure Sensors
Series: DP-100
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

DP-100 Dual Display Digital Pressure Sensors

Panasonic Industrial Automation DP-100 Dual Display Digital Pressure Sensors feature superior visibility with a dual three-color display (red, green, and orange). The 30mm square display enables users to simultaneously check the current and threshold values, so the threshold value can be set and checked smoothly without switching to another screen mode. These highly accurate and reliable modules offer high resolution and repeatability, enhanced power circuitry, analog output with long-distance transmission, and a copy function to save time and reduce errors. The DP-100 sensors are equipped with an eco mode for lower power consumption, and the three operation modes are easy to understand and set up.

FEATURED PRODUCTS
PANASONIC