CR2

Panasonic Battery
658-CR2

CR2

Mfr.:

Description:
Consumer Battery & Photo Battery 3V Li 750Mah

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Panasonic
Product Category: Consumer Battery & Photo Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
CR2
3 V
850 mAh
Lithium Manganese Dioxide (LiMnO2)
Pressure Contact
27 mm
15.6 mm
- 40 C
+ 70 C
Bulk
Brand: Panasonic Battery
Product Type: Consumer Battery & Photo Battery
Factory Pack Quantity: 400
Subcategory: Battery
Part # Aliases: CR-2PE/BN
Unit Weight: 17 g