BK-250AB01

Panasonic Battery
658-BK250A
BK-250AB01

Mfr.:

Description:
NiMH - Nickel Metal Hydride Battery 1.2V 2600mAh 50.0 x 17.0 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.87 £3.87
£3.03 £30.30
£2.87 £71.75
£2.86 £143.00
£2.65 £265.00
£2.54 £635.00
£2.25 £810.00
£2.24 £2,419.20

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: NiMH - Nickel Metal Hydride Battery
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
Rechargeable
A
1.2 V
2450 mAh
Flat Top (Non-Extending)
Bulk
Battery Chemistry: Nickel Metal Hydride (NiMH)
Brand: Panasonic Battery
Product Type: NiMH - Nickel Metal Hydride Battery
Factory Pack Quantity: 360
Subcategory: Battery
Type: Low Temperature Discharge
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8506000000
USHTS:
8507500000
ECCN:
EAR99

Nickel Metal Hydride Batteries

Panasonic Batteries Nickel Metal Hydride Batteries offer up to three times the capacity of same-size standard nickel-cadmium batteries. The increased capacity and energy density result in longer running times and longer time between charges. These NiMH batteries are ideal for two-way radios, power tools, test equipment, and digital cameras. Panasonic NiMH batteries are suitable for applications that demand high-energy usage yet require a small size.