SMI-1324-TW-5V-R-T/R

PUI Audio
665-SMI1324TW5VRT/R
SMI-1324-TW-5V-R-T/R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount SMD INDICATOR 5VDC 30MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 350   Multiples: 350
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 350)
£3.06 £1,071.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£5.07
Min:
1

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Indicator
5 V
Flush Mount
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Product Type: Audio Indicators & Alerts
Series: SMI
Factory Pack Quantity: 350
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99