HD-VA3222

PUI Audio
665-HD-VA3222
HD-VA3222

Mfr.:

Description:
Vibration Motors VIBRATION ACTUATOR 1.5 VRMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.46 £18.46
£16.58 £165.80
£14.84 £371.00
£14.46 £1,446.00
£14.03 £3,507.50
Full Reel (Order in multiples of 390)
£13.99 £5,456.10
780 Quote

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Vibration Motors
Brand: PUI Audio
Packaging: Reel
Packaging: Cut Tape
Product Type: Vibration Motors
Series: HD-VA
Factory Pack Quantity: 390
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8501104060
ECCN:
EAR99

HD-VA Linear Haptic Actuators

PUI Audio HD-VA Linear Haptic Actuators are designed as an improvement over traditional DC-based vibration technology. The devices provide reliable tactile feedback using the same electromagnetic principles as a speaker, but instead of a paper cone moving air, a moving mass is used to deliver vibrations. These actuators deliver quick response times over a wide frequency range. The HD-VA2527 device has a cylindrical form (∅25mm x 27mm) and 2.61Gp-p acceleration at 65Hz, while the HD-VA3222 features a compact, flat design with 2.5Gp-p acceleration at 133Hz. PUI Audio HD-VA Linear Haptic Actuators offer at least a 2x improvement in response time compared to eccentric rotating mass devices, with multiple dynamic yet reliable feedback modes in one.