DUM-5246L

PUI Audio
665-DUM-5246L
DUM-5246L

Mfr.:

Description:
Microphones 2.2kOhm x 8mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Omnidirectional
2.2 kOhms
- 46 dB
SMD/SMT
8 mm
5.2 mm
1.5 V
Brand: PUI Audio
Product Type: Microphones
Series: DUM
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99