AW-10PW-NSVC

PUI Audio
665-AW10PWNSVC
AW-10PW-NSVC

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SIREN, 12VDC, WHITE, 106 dBA, IP65

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.45 £31.45
£23.91 £286.92
£22.21 £621.88
£21.10 £1,097.20

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: PUI Audio
Current Rating: 15 mA
Diameter: 50 mm
Dimensions: 50 mm x 45 mm
Frequency: 2.9 kHz
Height: 44 mm
IP Rating: IP65
Length: 50 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: AW
Sound Pressure Level: 106 dBA
Factory Pack Quantity: 4
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Multiple Tones
Type: Siren
Voltage Rating: 12 VDC
Width: 50 mm
Unit Weight: 88.823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99