AS03008MR-R

PUI Audio
665-AS03008MRR
AS03008MR-R

Mfr.:

Description:
Speakers & Transducers 8 Ohm 650-15000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.51 £2.51
£1.90 £19.00
£1.72 £43.00
£1.53 £91.80
£1.48 £177.60
£1.47 £441.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
650 Hz
82 dBA
8 Ohms
500 mW
Round
Solder Pad
- 20 C
+ 60 C
30 mm
4.8 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Dimensions: 28 mm L x 28 mm W x 5.2 mm H
Height: 5.2 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 500 Hz
Series: AS
Factory Pack Quantity: 60
Subcategory: Audio Devices
Unit Weight: 14.524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99