ABLF2053B

PUI Audio
665-ABLF2053B
ABLF2053B

Mfr.:

Description:
Speakers & Transducers Lead Free Bender 20mm 5.3KHz 17nF 40Vpp Brass

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.05 £1.05
£0.818 £8.18
£0.739 £14.78
£0.689 £34.45
£0.641 £64.10
£0.61 £122.00
£0.547 £273.50
£0.537 £537.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Piezoelectric Benders
PCB Mount
500 Ohms
- 20 C
+ 70 C
20 mm
Brand: PUI Audio
Dimensions: 20 mm x 0.27 mm
Height: 0.27 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 5.3 kHz
Series: AB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 40 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809041
ECCN:
EAR99

Lead-Free Buzzers

PUI Audio Lead-Free Buzzers are designed with various resonant frequencies and mounting configurations. These buzzers utilize potassium sodium nitrate, K0.5Na0.5NbO3 (KNN), a material recognized by researchers as among the most feasible lead-free alternatives to highly efficient, lead-based piezoelectric lead zirconate titanate (PZT). By eliminating lead from these buzzers, their environmental impact and associated health hazards are significantly reduced. These lead-free buzzers ensure compliance with strict international regulations, such as the RoHS directive, restricting the use of hazardous substances in electronic equipment. PUI Audio Lead-Free Buzzers exhibit a strong piezoelectric effect, even with a slimmer profile, opening possibilities in the medical, industrial, automotive, and consumer sectors.