AB3528B

PUI Audio
665-AB3528B
AB3528B

Mfr.:

Description:
Speakers & Transducers 30VP-P 300 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.32 £1.32
£1.04 £10.40
£0.943 £18.86
£0.882 £44.10
£0.811 £81.10
£0.732 £146.40
£0.701 £350.50
£0.698 £698.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
2.8 kHz
300 Ohms
Round
SMD/SMT
- 20 C
+ 60 C
35 mm
0.56 mm
Brand: PUI Audio
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.8 kHz
Series: AB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 30 V
Unit Weight: 3.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8531809041
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99